Infineon Technologies AGSLE952500000XTSA1Authenticators
OPTIGATM Trust B Authentication IC
OPTIGATM Trust B Authentication IC, a robust cryptographic solution (ECC) with the smallest chip package (1.1 x 1.5mm) and reliable authentication
Features
• Strong cost efficient asymmetric cryptography with ECC 131-bit key length
• OPTIGA™ Digital Certificate (ODC) with device personalization (unique key pair per chip)
• Turnkey solution including host-side software for easy integration
• 512 bit user NVM
• Easy-to-implement single-wire host interface
• Size-optimized TSNP-6-9 package (1.1 x 1.5 mm)
Benefits
• Lower system costs due to single- chip solution
• Increased security with asymmetric cryptography and chip-individual keys
• Easy integration thanks to full turnkey design
Applications
• Battery authentication
• IoT edge devices
• Consumer accessories
• IP & PCB design protection
• Original replacement parts
• Medical & diagnostic equipment
| Compliant | |
| 3A991a.2. | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| OPTIGA™ Trust | |
| ECC|MAC|ODC | |
| 100000 | |
| 10 | |
| SWI | |
| 2 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) |
| Package Width | 1.1 |
| Package Length | 1.5 |
| PCB changed | 6 |
| Supplier Package | TSNP |
| 6 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

