HoneywellSL353LTSensor de efecto Hall

Hall Effect Sensor 5mA Omnipolar 2.8V 3-Pin SOT-23 T/R

The SL353 Series sensor ICs (Integrated Circuits) are small, versatile, digital Hall-effect devices operated by the magnetic field from a permanent magnet or an electromagnet. These sensitive devices are designed to meet a wide range of potential applications with low power requirements.

The SL353 Series responds to either a North or South pole, meaning that they do not require the magnet polarity to be identified, providing an easier installation and potentially reducing system cost.

These low-power sensing devices use BiCMOS (Bipolar Complementary Metal Oxide Semiconductor) technology and a timing circuit that turns the power on for only a short time ̵1: it is off for the rest of the period (duty cycle) ̵1: significantly reducing the average current consumption.

They can operate from a supply voltage as low as 2.2 V, promoting energy efficiency.

The push-pull output does not require a pull-up resistor and can operate with very low current levels, potentially helping to reduce cost and minimizing the total current consumption.

The SL353 Series is available in two duty cycle configurations to accommodate a variety of application needs:

SL353HT: High duty cycle (13% typ.) for applications requiring high switching speed and a lower current (0.33 mA typ.) than standard Hall-effect sensor ICs.

SL353LT: Very low duty cycle (0.013% typ.), resulting in extended battery life in applications requiring extremely low current drain (1.8 µA typ.) and not requiring a high switching speed.
The SL353 Series has a typical operating point of ±60 Gauss at 25 °C [77 °F].

These sensors are available in the subminiature SOT-23 surface mount package on tape and reel (3000 units per reel), for use in automated pick-and-place component installation.

Micropower Omnipolar Digital Hall-effect Sensor ICs, SL353 Series, are small, and versatile, digital Hall-effect devices operated by the magnetic field from a permanent magnet or an electromagnet. These sensitive devices are designed to meet a wide range of potential applications with low power requirements including battery-operated equipment.

Applications:

Battery-operated, mobile equipment
• Door or lid closure detection in computer notebooks, scanners, hand-held industrial computers and instrumentation
• Mobile printer head position sensing
• Small, hand-held medical and dental equipment
• Trigger switch for battery-operated hand tools (e.g. drills, drivers)
• Reed switch replacement in battery-operated security systems
• Magnetic encoder for building access (array)
• Power switch or open-close detection in small battery-operated appliances (e.g. vacuum cleaners, fans)
• Gas or water consumption measurement in remote, battery-operated utility meters

Features and Benefits:

1. Versatile
Omnipolar capability with high-duty and low-duty cycle options allows for use in a variety of potential applications with low power requirements and/or battery operations.
2. Stable
Thermally balanced integrated circuit provides for stable operation over a wide temperature range, from -40 °C to 85 °C [-40 °F to 185 °F].
3. Price competitive
By using BiCMOS technology, Honeywell has been able to design a full-featured integrated circuit with reduced size, saving on manufacturing costs, and resulting in more economical pricing to customers.
4. Helps reduce total system cost
SL353 Series Hall-effect sensor ICs can be operated by a North Pole or a South Pole. They do not require the magnet polarity to be identified, thus making the installation easier and potentially reducing the system cost.
5. Reduces manufacturing costs
SL353 Series is supplied on tape and reel, allowing for automated, pick-and-place assembly which can help the customer reduce manufacturing costs.
6. Does not require external components
The push-pull output does not require a pull-up resistor, potentially helping to reduce component and PCB (Printed Circuit Board) cost.
7. RoHs-compliant materials meet Directive 2002/95/E

Related Product

SL353HT       SL353LT

This SL353LT Hall effect sensor from Honeywell is perfect for your proximity switching, speed detection and current sensing applications. This part can handle a current up to 5 mA. This device's minimum operating supply voltage of 2.2 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part

Total en Stock: 22,447 piezas

Regional Inventory: 4,447

    Total$0.83Price for 1

    4,447 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2235+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.8323
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2235+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 1,447 piezas
      • Price: $0.8323
    • (3000)

      Se puede enviar en 2 días

      Increment:
      3000
      Ships from:
      Estados Unidos de América
      Date Code:
      1924+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 3,000 piezas
      • Price: $0.6312
    • (3000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2424+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      China
      • In Stock: 18,000 piezas
      • Price: $0.8334

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.