Un 25-50% de rebaja
KOA CorporationSL2TTED10L0FEnsamble fijo de resistor en una sola superficie
Res Metal Plate 4527 0.01 Ohm 1% 2W ±180ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10m | |
| 1% | |
| Yes | |
| 2 | |
| Metal Plate | |
| -55 | |
| 180 | |
| ±180 | |
| 70 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.5 | |
| 7 | |
| 2.5 | |
| 0.476 | |
| Surface Mount |
Use this SL2TTED10L0F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This part has a power rating of 2 W. This product has a resistance value of 10m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±180 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The SL2TTED10L0F part has a j-lead termination style. This product is 11.5 mm long, 2.5 mm tall and 7 mm deep. This device utilizes metal plate technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 180 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

