KOA CorporationSL1TTE1000FEnsamble fijo de resistor en una sola superficie
Res Thick Film 2512 100 Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100 | |
| 1% | |
| 200 | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 180 | |
| ±100 | |
| 70 to 180 | |
| High Accuracy | |
| No | |
| No | |
| No | |
| Molded | |
| 2512 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.3 | |
| 3.1 | |
| 1.9 | |
| 0.09 | |
| ±0.3 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
Use this SL1TTE1000F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The SL1TTE1000F part has a j-lead termination style. This part has an operating temperature of -55 to 180 °C. It has a tolerance of 1%. This product is 6.3 mm long, 1.9 mm tall and 3.1 mm deep. This device utilizes metal plate technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

