LittelfuseSL1411A075ATubos de descarga de gas
Gas Discharge Tubes 75VDC 10kADC 10AAC 1.5pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| 500 | |
| 50 | |
| 700 | |
| 75 | |
| 10 | |
| 10 | |
| 1.5 | |
| 50 | |
| 2 | |
| Axial | |
| 2 | |
| -40 | |
| Tape and Reel | |
| 100 | |
| 0.8 | |
| 6.05 | |
| 8 | |
| 8 | |
| No | |
| Through Hole |
This SL1411A075A gas discharge tube from Littelfuse is the perfect surge arrester for any circuit. Its DC sparkover voltage is 10 A. This item should be stored between -40 °C and 150 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 100 °C. It has 2 terminals/electrodes. The SL1411A075A GDT has an axial termination style. This product is 6 mm long, 8 mm tall and 8 mm deep. This part has a lead diameter of 0.8 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.