Un 10-25% de rebaja

LittelfuseSL1003A090CTubos de descarga de gas

Gas Discharge Tubes 90VDC 10kADC 10AAC 1.5pF Solder Pad SMD

Littelfuse's SL1003A090C gas discharge tube responds quickly to transient overvoltage events. Its DC sparkover voltage is 90 V, and its impulse discharge current (8x20 us, 10 Hits) is 10 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 3 terminals/electrodes. The SL1003A090C GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 8.1 mm long, 6 mm tall and 6 mm deep.

2 piezas: Se puede enviar mañana

    Total$2.29Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2003+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 2 piezas
      • Price: $2.291

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.