SamtecSL-122-T-12Cabezales del conector y receptáculos PCB

Conn Socket Strip SKT 22 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Mount this socket strip SL-122-T-12 header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 22 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A. SL-122-T-12 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 55.88 mm long, 2.41 mm tall and 2.54 mm deep. It uses the solder termination method.

Total en Stock: 394 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.