SamtecSL-120-T-12Cabezales del conector y receptáculos PCB

Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Protect your printed circuit boards from accidental damages with Samtec's socket strip SL-120-T-12 header connector. This SKT connector's 20 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. This product is 50.8 mm long, 2.41 mm tall and 2.54 mm deep. SL-120-T-12 is housed in black polyester. It uses the solder termination method.

Import TariffMay apply to this part

2 piezas: Se puede enviar mañana

    Total$5.46Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2535+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Malaisia
      • In Stock: 2 piezas
      • Price: $5.46

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.