SamtecSL-109-T-12Cabezales del conector y receptáculos PCB
Conn Socket Strip SKT 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 9 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 22.86 | |
| 2.54 | |
| 2.41 | |
| 2.42 | |
| Through Hole |
Mount this socket strip SL-109-T-12 header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 9 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a socket type gender. This device has a maximum current rating of 1 A. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 22.86 mm long, 2.41 mm tall and 2.54 mm deep. SL-109-T-12 is housed in black polyester.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

