| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.10 |
| Automotive | No |
| PPAP | No |
| Structure | LNA/PA |
| Frequency Range (MHz) | 860 to 930 |
| Typical Power Gain (dB) | 29 |
| Typical Noise Figure (dB) | 1.5 |
| Typical Input 1dB Compressed Power (dBm) | -12 |
| Typical Input Power | 20dBm |
| Minimum Operating Supply Voltage (V) | 2 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 4.8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Supplier Package | MCM EP |
| Pin Count | 16 |