Un 50-75% de rebaja
Illinois CapacitorSK332M025STCapacitor de aluminio
Cap Aluminum Lytic 3300uF 25V 20% (16 X 32mm) Radial 7.5mm 0.1 Ohm 1.95A 2000h 85°C Standard
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 25VDC | |
| 0.1 | |
| Standard | |
| 1.95 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 32 | |
| -40 | |
| 85 | |
| Standard | |
| 16 | |
| 32 | |
| 0.8 |
Choose this electrolytic SK332M025ST aluminum capacitor from Cornell Dubilier for its relatively high ESR. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3@2Min μA. It has a tolerance of 20%. The SK332M025ST aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 3300uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 32 mm tall with a diameter of 16 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

