Illinois CapacitorSK330M035STCapacitor de aluminio

Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 4.82 Ohm 0.115A 2000h 85°C Standard

Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic SK330M035ST electrolytic capacitor from Cornell Dubilier is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 33uF. The SK330M035ST aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. Its leakage current is 3@2Min μA.

280 piezas: Se puede enviar en 3 días

    Total$69.60Price for 250

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 280 piezas
      • Price: $0.2784

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.