Un 10-25% de rebaja

Illinois CapacitorSK221M050STCapacitor de aluminio

Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.6 Ohm 0.44A 2000h 85°C Standard

Thanks to Cornell Dubilier, you'll never miss low-end frequencies with their electrolytic SK221M050ST aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The SK221M050ST aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 16 mm tall with a diameter of 10 mm. Its capacitance value is 220uF.

Import TariffMay apply to this part

3 piezas: Se puede enviar mañana

    Total$0.23Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1704+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      China
      • In Stock: 3 piezas
      • Price: $0.2349

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.