Development kit incorporating the µVGA-III development board, external VGA connector, microSD card, and various accessories for developing projects needing VGA capabilities.
The SK-UVGA-LLL is a development kit that combines the µVGA-III development board with multiple accessories, including an external VGA connector, microSD card, and cable connectors for integrating VGA into existing projects. The µVGA-III development kit combines everything needed to for developing projects using the PICASO processor; a display engine able to drive OLED, LED, and LCD displays.
The PICASO processor can be used as a standalone microcontroller or as a graphics co-processor, has 14KB of flash memory, 14KB of SRAM, 13 digital I/O, I2C interface, 16-bit display interface, FAT16 file services, 2 asynchronous hardware serial ports, SPI, and multiple timers.
Also integrated into the development board is an SD card slot for loading external image files and program data and audio playback support. Additionally, the SK-UVGA-LLL provides access to the Workshop4 IDE that is used to program the PICASO processor.
Drawings/Package

Key Features
- Development board for the PICASO graphics processor
- External VGA connector
- microSD card
- Serial interface
- Workshop4D IDE included
General Applications
- Embedded graphics
- GPU co-processor
- Advertisement Displays
Evaluation Board
This is the evaluation board for the PICASO graphics microcontrollers.
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

