Delta ElectronicsSK-1019Módulos de entrada de energía
Power Entry Module Filtered M 3 POS 250VAC 15A RA 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder | |
| Right Angle | |
| IEC 320/C1 | |
| 15 | |
| 250 | |
| 50 | |
| 28.5 | |
| 28 | |
| Through Hole |
Your circuit will need this filtered SK-1019 plug connector from Delta Electronics in order for the power to run through it smoothly. This M connector has 3 M contacts. This connector has a single port. It has a male type gender. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 15 A. It uses the solder termination method. This product is 50 mm long, 28 mm tall and 28.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

