Delta ElectronicsSK-1007AMódulos de entrada de energía

Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port

Using the unfiltered SK-1007A plug connector from Delta Electronics is the best way to power your electronic devices. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 10 A. This product is 45 mm long, 36 mm tall and 28 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.