AmphenolSJTG06RT-14-35P(014)Conector circular
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| PIN | |
| Crimp | |
| 14-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 550VDC|400VAC | |
| -55 | |
| 200 | |
| Bayonet Lock | |
| 28.98 | |
| 30.96 |
Make a solid connection with this subminiature cylindrical SJTG06RT-14-35P(014) connector from Amphenol. This PL connector has 37 contacts that are plated with gold. It has a straight body orientation. Its shell size is 14-35. It has a plug type gender. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 28.98 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

