AmphenolSJTG06RT-10-98PConector circular

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

By using this subminiature cylindrical SJTG06RT-10-98P connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 10-98. It has a straight body orientation. It has a plug type gender. This PL connector has 6 contacts that are plated with gold. This circular connector has an operating temperature of -55 to 200 °C. This product is 30.96 mm long with a diameter of 21.43 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.