AmphenolSJT06RT-8-44SConector circular
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 8-44 | |
| No | |
| Gold | |
| Bright Cadmium Over Nickel | |
| 550VDC|400VAC | |
| -55 | |
| 200 | |
| 18.64 | |
| 30.96 |
Use only the best subminiature cylindrical SJT06RT-8-44S connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This socket type connector has 4 contacts that are plated with gold. It has a plug type gender. Its shell size is 8-44. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method. This product is 30.96 mm long with a diameter of 18.64 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

