AmphenolSJT00RT-8-35PConector circular
Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 8-35 | |
| No | |
| Gold | |
| Aluminum | |
| Bright Cadmium Over Nickel | |
| 550VDC|400VAC | |
| -55 | |
| 200 | |
| Bayonet Lock | |
| 30.91 | |
| 20.62 | |
| 20.62 |
This subminiature cylindrical SJT00RT-8-35P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 8-35. It has a straight body orientation. This RCP connector has 6 contacts that are plated with gold. It has a receptacle type gender. This product is 30.91 mm long, 20.62 mm tall and 20.62 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

