AmphenolSJT00RT-20-16SConector circular

Conn Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical SJT00RT-20-16S connector from Amphenol. This socket type connector has 16 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 20-16. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C. This product is 30.91 mm long, 36.52 mm tall and 36.52 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.