| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.69.40.51 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | 3.5MM Audio Jack |
| Gender | RCP |
| Number of Contacts | 3 |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 1 |
| Maximum Voltage Rating | 12VDC |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Mating Cycle (Cycles) | 5000 |
| Housing Color | Black |
| Product Length (mm) | 11.5 |
| Product Depth (mm) | 17.5 |
| Product Height (mm) | 6 |
| Mounting | Through Hole |
| Housing Material | Polybutylene Terephthalate |