| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Power MOSFET |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | 16 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 28.1 |
| Maximum Drain-Source Resistance (mOhm) | 3.2@10V |
| Typical Gate Charge @ Vgs (nC) | 6.7@4.5V|14.8@10V |
| Typical Gate Charge @ 10V (nC) | 14.8 |
| Typical Input Capacitance @ Vds (pF) | 1030@15V |
| Maximum Power Dissipation (mW) | 3800 |
| Typical Fall Time (ns) | 6|12 |
| Typical Rise Time (ns) | 6|45 |
| Typical Turn-Off Delay Time (ns) | 23|20 |
| Typical Turn-On Delay Time (ns) | 10|20 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 12 |
| Supplier Package | PowerPAIR EP |
| Pin Count | 12 |