| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 2.8 | |
| 60 | |
| 100 | |
| 1 | |
| 8.7@10V | |
| 38.5@10V|29@7.5V|18.3@4.5V | |
| 38.5 | |
| 1930@50V | |
| 5400 | |
| 8|9 | |
| 12|15 | |
| 36|35 | |
| 12|13 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) |
| Package Width | 5.89 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO EP |
| 8 | |
| Lead Shape | No Lead |
As an alternative to traditional transistors, the SIR882DP-T1-GE3 power MOSFET from Vishay can be used to both amplify and switch electronic signals. Its maximum power dissipation is 5400 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with TrenchFET technology. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

