| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | High Side |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 1.5 |
| Maximum Input Voltage (V) | 5.5 |
| Output Voltage Range (V) | -0.3 to 6.3 |
| Operating Supply Voltage Range (V) | 1.5 to 5.5 |
| Minimum Output Current (A) | 1.2(Max) |
| Typical Switch On Resistance (Ohm) | 350 |
| Maximum Power Dissipation (mW) | 610 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-75 |
| Pin Count | 6 |