| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 600 |
| Maximum Gate-Source Voltage (V) | ±30 |
| Maximum Gate Threshold Voltage (V) | 5 |
| Maximum Continuous Drain Current (A) | 41 |
| Maximum Gate-Source Leakage Current (nA) | 1000 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 68@10V |
| Typical Gate Charge @ Vgs (nC) | 51@10V |
| Typical Gate Charge @ 10V (nC) | 51 |
| Typical Input Capacitance @ Vds (pF) | 2628@100V |
| Maximum Power Dissipation (mW) | 250000 |
| Typical Fall Time (ns) | 35 |
| Typical Rise Time (ns) | 55 |
| Typical Turn-Off Delay Time (ns) | 53 |
| Typical Turn-On Delay Time (ns) | 27 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Through Hole |
| Package Height | 20.7(Max) |
| Package Width | 5.31(Max) |
| Package Length | 15.87(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| Pin Count | 3 |
| Lead Shape | Through Hole |