VishaySIC401ACD-T1-GE3Reguladores de tensión de propósito especial
Buck Regulator with Programmable LDO 3V to 17V 32-Pin PowerPAK MLP55 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Buck Regulator with Programmable LDO | |
| 1 | |
| 15 | |
| 3 to 17 | |
| 3 | |
| 17 | |
| 0.13(Typ) | |
| 3400 | |
| 200 to 1000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Supplier Package | PowerPAK MLP55 |
| 32 |
Safely maintain the voltage level within your circuit to match specifications using the highly-efficient SIC401ACD-T1-GE3 shunt voltage regulator from Vishay. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This variable voltage regulator has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

