| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±12 | |
| 6 | |
| 46@4.5V | |
| 3.5@4.5V|7.5@10V | |
| 7.5 | |
| 350@10V | |
| 1950 | |
| 10|12 | |
| 12 | |
| 15|18 | |
| 5|10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 1.6 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Supplier Package | PowerPAK SC-75 |
| 6 | |
| Lead Shape | No Lead |
Create an effective common drain amplifier using this SIB406EDK-T1-GE3 power MOSFET from Vishay. Its maximum power dissipation is 1950 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

