| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 12 | |
| ±8 | |
| 1 | |
| 12 | |
| 29@4.5V | |
| 23@4.5V|38@8V | |
| 6.5 | |
| 3 | |
| 20 | |
| 1800@10V | |
| 450 | |
| 3500 | |
| 40 | |
| 40|12 | |
| 65|70 | |
| 10|20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 24@4.5V|28@2.5V|36@1.8V|50@1.5V | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2.05 |
| Package Length | 2.05 |
| PCB changed | 6 |
| Supplier Package | PowerPAK SC-70 EP |
| 6 |
If you need to either amplify or switch between signals in your design, then Vishay's SIA413DJ-T1-GE3 power MOSFET is for you. Its maximum power dissipation is 3500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This P channel MOSFET transistor operates in enhancement mode. This device is made with TrenchFET technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

