Skyworks SolutionsSI8947BD-IS4Misceláneos de conversión de datos

Isolated Delta-Sigma Modulator for Current Shunt Measurement Automotive AEC-Q100

Si894x Isolated Delta-Sigma Modulator for Current Measurement

The Si894x is a galvanically isolated delta-sigma modulator which outputs a digital signal proportional to the voltage level at the input. The low-voltage differential input is ideal for current measurement using shunt resistors or for any place where a sensor must be isolated from the control system. Low noise, low error, and high precision ensure an accurate measurement of system current.

The output of the Si894x comes from a 2nd order delta-sigma modulator. The modulator can be clocked either from an onboard oscillator (Si8946/47) or from an external clock (Si8941). The output is typically digitally filtered by an MCU or FPGA in the system.

The Si894x isolated delta-sigma modulator utilizes Skyworks' proprietary isolation technology. It supports up to 5.0 kVrms withstand voltage per UL1577. This technology enables higher performance, reduced variation with temperature and age, tighter part-to-part matching, and longer lifetimes compared to other isolation technologies.

No Stock Available

Quantity Increments of 1 Minimum 80
  • Manufacturer Lead Time:
    8 semanas
    • Price: $4.494
    1. 80+$4.494
    2. 100+$4.449
    3. 250+$4.404
    4. 500+$4.360
    5. 1000+$4.317
    6. 2000+$4.266
    7. 2500+$4.244
    8. 3000+$4.231
    9. 5000+$4.188
    10. 10000+$4.146

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.