Skyworks SolutionsSI8946AD-IS4Misceláneos de conversión de datos

Isolated Delta-Sigma Modulator for Current Shunt Measurement Automotive AEC-Q100

Si894x Isolated Delta-Sigma Modulator for Current Measurement

The Si894x is a galvanically isolated delta-sigma modulator which outputs a digital signal proportional to the voltage level at the input. The low-voltage differential input is ideal for current measurement using shunt resistors or for any place where a sensor must be isolated from the control system. Low noise, low error, and high precision ensure an accurate measurement of system current.

The output of the Si894x comes from a 2nd order delta-sigma modulator. The modulator can be clocked either from an onboard oscillator (Si8946/47) or from an external clock (Si8941). The output is typically digitally filtered by an MCU or FPGA in the system.

The Si894x isolated delta-sigma modulator utilizes Skyworks' proprietary isolation technology. It supports up to 5.0 kVrms withstand voltage per UL1577. This technology enables higher performance, reduced variation with temperature and age, tighter part-to-part matching, and longer lifetimes compared to other isolation technologies.

No Stock Available

Quantity Increments of 80 Minimum 80
  • Manufacturer Lead Time:
    8 semanas
    • Price: $4.860
    1. 80+$4.860
    2. 2000+$4.811
    3. 4000+$4.763
    4. 6000+$4.715
    5. 8000+$4.668
    6. 10000+$4.622
    7. 12000+$4.575
    8. 20000+$4.530
    9. 30000+$4.484
    10. 50000+$4.439

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.