| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | No |
| Number of Channels per Chip | 5 |
| Maximum Data Rate | 150Mbps |
| Maximum Rise Time (ns) | 2.5(Typ) |
| Maximum Fall Time (ns) | 2.5(Typ) |
| Minimum Pulse Width (ns) | 6.7 |
| Maximum Pulse Width Distortion (ns) | 3 |
| Maximum Propagation Delay Skew (ns) | 4.5 |
| Output Type | Three State |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Supply Voltage (V) | 2.25 |
| Minimum Isolation Voltage (Vrms) | 6000 |
| Maximum Propagation Delay Time (tPHL) (ns) | 18 |
| Maximum Propagation Delay Time (tPLH) (ns) | 18 |
| Maximum Working Insulation Voltage | 2121Vp |
| Maximum Output Current Drive (mA) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Forward/Reverse Channels | 4/1 |
| Minimum Common Mode Rejection (kV/us) | 100 |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| Pin Count | 16 |