Skyworks SolutionsSI86S642BE-IS2RAisladores digitales
Digital Isolator Three State 4-CH 150Mbps 16-Pin SOIC W Automotive AEC-Q100
Multi-Channel Digital Isolators
Skyworks' family of robust, high-speed, low-power, multi-channel digital isolators are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. All have CMOS thresholds and Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. Data rates up to 150 Mbps are supported, and all devices achieve typical propagation delays of 10 ns. This family includes SPI and QSPI capabilities with direction control pin options. Enable inputs provide a single point control for enabling and disabling outputs. Low power operating modes are provided to optimize power savings.
A sleep mode option is included to help conserve power by shutting down active circuits by external pin control. Options include a choice of isolation ratings (3.75 and 6.0 kVRMS). A fail-safe operating mode controls the default output state during power loss. All products are safety certified by UL, CSA, VDE, and CQC. Products in wide-body packages support voltages of 6.0 kVRMS with one minute withstand capability per UL 1577. Automotive Grade is available. These products are built using automotive specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Features & Benefits
- • High-speed operation: DC to 150 Mbps
- • No start-up initialization required
- • Wide supply voltage: 2.25 to 5.5 V
- • Up to 6000 VRMS isolation
- • Reinforced IEC 60747-17 rating
- • High electromagnetic immunity
- • Low power and sleep mode options
- • Tri-state outputs with enable
- • Schmitt trigger + CMOS threshold inputs
- • Selectable fail-safe mode: Default high- or low-output (ordering option)
- • Precise timing (typical)
- • 10 ns propagation delay
- • 3.5 ns pulse width distortion
- • Transient Immunity of 100 kV/µs (min)
- • AEC-Q100 qualification
- • Wide temperature range: –40 to 125 °C
- • RoHS-compliant packages
- • WB SOIC-16
- • NB SOIC-16
- • QSOP-16
- • Automotive-grade ordering part numbers (OPNs) available
- • AIAG compliant PPAP documentation support
- • IMDS and CAMDS listing support
Industrial Applications
- • Industrial automation systems
- • Medical electronics
- • Isolated switch mode supplies
- • Isolated ADC, DAC
- • Motor control
- • Power inverters
- • Communications systems
Automotive Applications
- • On-board chargers
- • Battery management systems
- • Charging stations
- • Traction inverters
- • Hybrid Electric Vehicles
- • Battery Electric Vehicles
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4 | |
| 150Mbps | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 6.7 | |
| 3 | |
| 4.5 | |
| Three State | |
| 5.5 | |
| 2.25 | |
| 6000 | |
| 18 | |
| 18 | |
| 1500Vrms | |
| 10 | |
| -40 | |
| 125 | |
| 2/2 | |
| 100 | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
