Skyworks SolutionsSI823H9CC-ISControladores de energía y compuertas

Driver 4A 2-OUT High Side/Low Side 8-Pin SOIC N

Si823Hx Isolated Gate Drivers

Si823Hx devices are robust gate drivers for silicon-, GaN- or SiC-based power converter systems, such as SMPS or inverters. Features include a robust 30 V driver VDD capability, low latency for tighter loop control, noise filtering; high CMTI of 125 kV/µs, -5 V voltage withstand on output pins and over-temperature protection. A driver boost stage provides an increased current drive capability during the Miller plateau region for faster turn-on times. Based on our proprietary CMOS capacitive isolation technology, Si823Hx isolated gate drivers deliver superior performance with robust isolation rating to enable driving state-of-the-art GaN or SiC FETs for maximizing system efficiency, while ensuring safety with features such as UVLO protection and dead-time programmability.

No Stock Available

Quantity Increments of 96 Minimum 96
  • Manufacturer Lead Time:
    8 semanas
    • Price: $3.572
    1. 96+$3.572
    2. 2400+$3.536
    3. 12000+$3.501
    4. 24000+$3.466
    5. 48000+$3.431
    6. 60000+$3.397
    7. 96000+$3.363
    8. 120000+$3.329
    9. 240000+$3.296
    10. 300000+$3.263

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.