VishaySI7868ADP-T1-E3MOSFETs
SI7868ADP-T1-E3 Vishay MOSFETs Transistor N-CH 20V 35A 8-Pin PowerPAK SO T/R - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.21.00.75 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±16 | |
| 40 | |
| 2.25@10V | |
| 46@4.5V|98@10V | |
| 98 | |
| 6110@10V | |
| 5400 | |
| 8|12 | |
| 120|97 | |
| 52|58 | |
| 28|16 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) |
| Package Width | 5.89 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO EP |
| 8 | |
| Lead Shape | No Lead |
Use Vishay's SI7868ADP-T1-E3 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 5400 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

