| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 3.4 | |
| 62@10V | |
| 13.5@10V | |
| 13.5 | |
| 3800 | |
| 15 | |
| 15 | |
| 20 | |
| 10 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) mm |
| Package Width | 3.05 mm |
| Package Length | 3.05 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212 EP |
| 8 | |
| Lead Shape | No Lead |
Use Vishay's SI7810DN-T1-E3 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 1500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with TrenchFET technology. This N channel MOSFET transistor operates in enhancement mode.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

