VishaySI7439DP-T1-GE3MOSFETs

Trans MOSFET P-CH 150V 3A 8-Pin PowerPAK SO EP T/R

Amplify electronic signals and switch between them with the help of Vishay's SI7439DP-T1-GE3 power MOSFET. Its maximum power dissipation is 1900 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total en Stock: 3,685 piezas

Regional Inventory: 685

    Total$1.93Price for 1

    685 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2332+
      Manufacturer Lead Time:
      8 semanas
      Minimum Of :
      1
      Maximum Of:
      685
      Country Of origin:
      China
         
      • Price: $1.927
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2332+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      China
      • In Stock: 685 piezas
      • Price: $1.927
    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2538+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Alemania
      • In Stock: 3,000 piezas
      • Price: $1.8253

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.