VishaySI7315DN-T1-GE3MOSFETs
Trans MOSFET P-CH 150V 8.9A 8-Pin PowerPAK 1212 EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 150 | |
| ±30 | |
| 4 | |
| 8.9 | |
| 100 | |
| 1 | |
| 315@10V | |
| 15.4@7.5V|19.5@10V | |
| 19.5 | |
| 880@75V | |
| 3800 | |
| 8 | |
| 9 | |
| 23 | |
| 8 | |
| -50 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) mm |
| Package Width | 3.05 mm |
| Package Length | 3.05 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212 EP |
| 8 | |
| Lead Shape | No Lead |
Create an effective common drain amplifier using this SI7315DN-T1-GE3 power MOSFET from Vishay. Its maximum power dissipation is 3800 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with TrenchFET technology. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

