Silicon LabsSI7020-A20-GMSensores de temperatura y humedad
Digital 3% RH + Temp Sensor with I2C
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±3%RH/±0.3°C | |
| Serial (I2C) | |
| Digital | |
| 1.9 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 |
This SI7020-A20-GM temperature and humidity sensor from Silicon Laboratories can provide two different sets of data for your processing needs. It has a digital output. This part has a resolution of 12 bit. This device has a minimum operating supply voltage of 1.9 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

