| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A991B |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Outputs per Chip | 1 |
| Clock Input Frequency (MHz) | 2 to 26 |
| Maximum Output Frequency (MHz) | 1720 |
| Input Logic Level | CMOS|Crystal |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 7.8 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 24 |
| Lead Shape | Gull-wing |