VishaySI3865BDV-T1-E3Interruptores de potencia
Power Switch Hi Side 1-OUT 2.9A 135mOhm 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.8 | |
| 8 | |
| 1.8 to 8 | |
| 2.9(Max) | |
| 135 | |
| 830 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.65 |
| Package Length | 3.05 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
With this high side SI3865BDV-T1-E3 power switch by Vishay you'll be able to switch between various voltage levels in a safe manner. This charge controller has single output. It features 0.135 Ohm switch on resistance. This charge controller has an input voltage of 1.8 to 8 V. This device has a maximum power dissipation of 830 mW. Its maximum power dissipation is 830 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

