| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 3 | |
| -55 to 150 | |
| 2.9 | |
| 100 | |
| 1 | |
| 216@10V | |
| 4.4@4.5V|7.7@10V | |
| 7.7 | |
| 2.5 | |
| 1.3 | |
| 35 | |
| 350@30V | |
| 30@30V | |
| 1 | |
| 40 | |
| 2000 | |
| 10|13 | |
| 12|60 | |
| 16|18 | |
| 45|5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 180@10V|240@4.5V | |
| 2 | |
| 8 | |
| 110 | |
| 0.8 | |
| 3.75 | |
| 28 | |
| 1.2 | |
| 2 | |
| 20 | |
| 20 | |
| 2.2 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.65 |
| Package Length | 3.05 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
This SI3459BDV-T1-E3 power MOSFET from Vishay can be used for amplification in your circuit. Its maximum power dissipation is 2000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

