| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| 0.18um | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±8 | |
| 1 | |
| -55 to 150 | |
| 6 | |
| 100 | |
| 1 | |
| 38@4.5V | |
| 18@4.5V|30@8V | |
| 4.8 | |
| 2.1 | |
| 40 | |
| 1300@10V | |
| 180@10V | |
| 0.4 | |
| 210 | |
| 1600 | |
| 20 | |
| 22 | |
| 50 | |
| 20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 46@1.8V|37@2.5V|31@4.5V | |
| 1.6 | |
| 20 | |
| 110 | |
| 0.8 | |
| 1.6 | |
| 45 | |
| 1.2 | |
| 8 | |
| 5.2 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.65 mm |
| Package Length | 3.05 mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
Amplify electronic signals and switch between them with the help of Vishay's SI3433CDV-T1-E3 power MOSFET. Its maximum power dissipation is 1600 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

