VishaySI2328DS-T1-GE3MOSFETs

Trans MOSFET N-CH 100V 1.15A 3-Pin SOT-23 T/R

Looking for a component that can both amplify and switch between signals within your circuit? The SI2328DS-T1-GE3 power MOSFET from Vishay provides the solution. Its maximum power dissipation is 730 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes TrenchFET technology.

Import TariffMay apply to this part

3,107 piezas: Se puede enviar mañana

    Total$0.43Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2251+
      Manufacturer Lead Time:
      36 semanas
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.4315
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2251+
      Manufacturer Lead Time:
      36 semanas
      Country Of origin:
      China
      • In Stock: 107 piezas
      • Price: $0.4315
    • (3000)

      Se puede enviar mañana

      Increment:
      3000
      Ships from:
      Estados Unidos de América
      Date Code:
      2425+
      Manufacturer Lead Time:
      36 semanas
      Country Of origin:
      China
      • In Stock: 3,000 piezas
      • Price: $0.2532

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.