STMicroelectronicsSG3525AP013TRControladores PWM de modo corriente

Voltage Mode PWM Controller 500mA 400kHz 16-Pin SO N T/R

By using this SG3525AP013TR voltage mode PWM controller from STMicroelectronics you can control voltage levels for encoding a message. Its 2 PWM outputs produce a current of 400(Max) mA. You can operate this at a switching frequency of 400 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage mode driver has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 35 V. This voltage mode driver's maximum duty cycle is 49(Typ) %.

Import TariffMay apply to this part

5,000 piezas: Se puede enviar mañana

    Total$2,351.00Price for 2500

    • (2500)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2502+
      Manufacturer Lead Time:
      20 semanas
      Country Of origin:
      China
      • In Stock: 5,000 piezas
      • Price: $0.9404

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.