Más Buscadas
onsemiSG3525ANGControladores PWM de modo corriente
Voltage Mode PWM Controller 400mA 400kHz 16-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Voltage Mode PWM Controller | |
| Voltage | |
| Boost|Buck|Flyback|Forward|Half Bridge|Push-Pull | |
| 2 | |
| 400 | |
| 49(Typ) | |
| 400(Max) | |
| 100 | |
| 50 | |
| 8 to 35 | |
| 8 | |
| 35 | |
| 20 | |
| 2000 | |
| No | |
| Yes | |
| Yes | |
| 7 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) |
| Package Width | 7.11(Max) |
| Package Length | 19.69(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
The best way to encode pulsating signals is by using the SG3525ANG voltage mode PWM controller from ON Semiconductor. Its 2 PWM outputs produce a current of 400(Max) mA. Its switching regulator has a frequency of 400 kHz. This product comes in rail packaging to keep individual parts separated and protected. This voltage mode driver has an operating temperature range of 0 °C to 70 °C. This voltage mode driver's maximum duty cycle is 49(Typ) %. This device has a minimum operating supply voltage of 8 V and a maximum of 35 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

