AmphenolSG3108E-14S-52SConector circular
Conn Cylindrical Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder Cup | |
| 14S-52 | |
| 0-22 | |
| No | |
| Copper Alloy/Alumel/Chromel | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 28.52 | |
| 52.42 | |
| 54.14 |
The mil-dtl-5015 circular SG3108E-14S-52S connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector's 4 contacts that are made out of copper alloy/alumel/chromel and plated with silver. It has a right angle body orientation. Its shell size is 14S-52. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 52.42 mm long and 54.14 mm tall with a diameter of 28.52 mm. It uses the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
