AmphenolSG3106E-10SL-56SConector circular
Conn Cylindrical Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder Cup | |
| 10SL-56 | |
| 0-22 | |
| No | |
| Alumel/Chromel | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 24.02 | |
| 54.07 |
This mil-dtl-5015 circular SG3106E-10SL-56S connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 10SL-56. It has a plug type gender. This socket type connector's 2 contacts that are made out of alumel/chromel and plated with silver. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method. This product is 54.07 mm long with a diameter of 24.02 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
