AmphenolSG3102E32-73PWConector circular
Conn Cylindrical Circular PIN 46 POS Solder ST Box Mount 46 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 46 | |
| 46 | |
| PIN | |
| Solder | |
| 32-73 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 38.88 | |
| 57.15 | |
| 57.15 |
This mil-dtl-5015 circular SG3102E32-73PW connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 46 contacts that are made out of copper alloy and plated with silver. Its shell size is 32-73. This product is 38.88 mm long, 57.15 mm tall and 57.15 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

