Un 10-25% de rebaja
Amphenol Communications SolutionsSFW6S-2STE1LFConector FFC-FPC
1.00mm Flex Connector, SFW Straight series, 6 Position, Top Entry Surface Mount, ZIF
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 6 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1 | |
| 100VDC|100VAC | |
| 30 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.4 | |
| 3.6 | |
| 5.3 | |
| Surface Mount |
Use this ffc/fpc connector SFW6S-2STE1LF flexible flat cable from FCI in tightly constrained electronics projects. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 100 VDC|100VAC. This socket type connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. This flexible flat cable has an operating temperature of -55 to 105 °C. This product is 12.4 mm long, 5.3 mm tall and 4.5 mm deep. SFW6S-2STE1LF is housed in brown polyphenylene sulfide.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

